N-Channel 600 V 20A (Tc) 252W (Tc) Surface Mount LPTS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R6020JNJGTL

DigiKey Part Number
R6020JNJGTLTR-ND - Tape & Reel (TR)
R6020JNJGTLCT-ND - Cut Tape (CT)
R6020JNJGTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R6020JNJGTL
Description
MOSFET N-CH 600V 20A LPTS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 20A (Tc) 252W (Tc) Surface Mount LPTS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
7V @ 3.5mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 15 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±30V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1500 pF @ 100 V
FET Type
Power Dissipation (Max)
252W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
LPTS
Drive Voltage (Max Rds On, Min Rds On)
15V
Package / Case
Rds On (Max) @ Id, Vgs
234mOhm @ 10A, 15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,749
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$50.40000$50.40
10$33.69200$336.92
100$24.20990$2,420.99
500$22.12636$11,063.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$18.86982$18,869.82
2,000$18.07703$36,154.06
Manufacturers Standard Package