
R6020JNJGTL | |
|---|---|
DigiKey Part Number | R6020JNJGTLTR-ND - Tape & Reel (TR) R6020JNJGTLCT-ND - Cut Tape (CT) R6020JNJGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6020JNJGTL |
Description | MOSFET N-CH 600V 20A LPTS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 252W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 234mOhm @ 10A, 15V | |
Vgs(th) (Max) @ Id | 7V @ 3.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 15 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 252W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LPTS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.11000 | $47.11 |
| 10 | $31.48800 | $314.88 |
| 100 | $22.62640 | $2,262.64 |
| 500 | $22.12636 | $11,063.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $18.07702 | $18,077.02 |

