Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

R6020FNX | |
|---|---|
DigiKey Part Number | R6020FNX-ND |
Manufacturer | |
Manufacturer Product Number | R6020FNX |
Description | MOSFET N-CH 600V 20A TO220FM |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 50W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
EDA/CAD Models | R6020FNX Models |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 65 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±30V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 2040 pF @ 25 V |
FET Type | Power Dissipation (Max) 50W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220FM |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 250mOhm @ 10A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R6020JNXC7G | Rohm Semiconductor | 1,476 | R6020JNXC7G-ND | $55.08000 | Similar |
| STF24N60M2 | STMicroelectronics | 867 | 497-13577-5-ND | $29.35000 | Similar |
| STP20NM60FP | STMicroelectronics | 123 | 497-2771-5-ND | $70.29000 | Similar |
| TK17A80W,S4X | Toshiba Semiconductor and Storage | 73 | TK17A80WS4X-ND | $49.49000 | Similar |
| AOTF15S60L | Alpha & Omega Semiconductor Inc. | 334 | 785-1518-5-ND | $32.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $32.74212 | $16,371.06 |









