


R6014YND3TL1 | |
|---|---|
DigiKey Part Number | 846-R6014YND3TL1TR-ND - Tape & Reel (TR) 846-R6014YND3TL1CT-ND - Cut Tape (CT) 846-R6014YND3TL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6014YND3TL1 |
Description | NCH 600V 14A, TO-252, POWER MOSF |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 14A (Tc) 132W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 6V @ 1.4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 890 pF @ 100 V |
FET Type | Power Dissipation (Max) 132W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 |
Drive Voltage (Max Rds On, Min Rds On) 10V, 12V | Package / Case |
Rds On (Max) @ Id, Vgs 260mOhm @ 5A, 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.64000 | $32.64 |
| 10 | $21.35900 | $213.59 |
| 100 | $14.94420 | $1,494.42 |
| 500 | $12.30462 | $6,152.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $10.37484 | $25,937.10 |
| 5,000 | $10.05284 | $50,264.20 |

