R6007KNX is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 24
Unit Price: $35.32000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $8.39005
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 50
Unit Price: $19.10000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 26
Unit Price: $24.94000
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-3
4th Gen Super Junction MOSFETs R60xxYNx
Presto MOS R600xVNx Series

R6007KNX

DigiKey Part Number
846-R6007KNX-ND
Manufacturer
Manufacturer Product Number
R6007KNX
Description
MOSFET N-CH 600V 7A TO220FM
Customer Reference
Detailed Description
N-Channel 600 V 7A (Tc) 46W (Tc) Through Hole TO-220FM
Datasheet
 Datasheet
EDA/CAD Models
R6007KNX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
620mOhm @ 2.4A, 10V
Vgs(th) (Max) @ Id
5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
14.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
470 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
46W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FM
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$8.15890$4,079.45
Manufacturers Standard Package