



R6007JNXC7G | |
|---|---|
DigiKey Part Number | R6007JNXC7G-ND |
Manufacturer | |
Manufacturer Product Number | R6007JNXC7G |
Description | MOSFET N-CH 600V 7A TO220FM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 7A (Tc) 46W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 780mOhm @ 3.5A, 15V | |
Vgs(th) (Max) @ Id | 7V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 17.5 nC @ 15 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 475 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 46W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FM | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.50000 | $30.50 |
| 50 | $15.43660 | $771.83 |
| 100 | $13.97570 | $1,397.57 |
| 500 | $11.41522 | $5,707.61 |
| 1,000 | $10.59258 | $10,592.58 |
| 2,000 | $10.06106 | $20,122.12 |



