



R6007END3TL1 | |
|---|---|
DigiKey Part Number | 846-R6007END3TL1TR-ND - Tape & Reel (TR) 846-R6007END3TL1CT-ND - Cut Tape (CT) 846-R6007END3TL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6007END3TL1 |
Description | MOSFET N-CH 600V 7A TO252 |
Customer Reference | |
Detailed Description | N-Channel 600 V 7A (Tc) 78W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 390 pF @ 25 V |
FET Type | Power Dissipation (Max) 78W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 620mOhm @ 2.4A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R6020ENJTL | Rohm Semiconductor | 2,478 | R6020ENJTLCT-ND | $33.21000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.32000 | $25.32 |
| 10 | $16.41000 | $164.10 |
| 100 | $11.35880 | $1,135.88 |
| 500 | $9.59712 | $4,798.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.78987 | $19,474.67 |

