
R6006JND3TL1 | |
---|---|
DigiKey Part Number | 846-R6006JND3TL1TR-ND - Tape & Reel (TR) 846-R6006JND3TL1CT-ND - Cut Tape (CT) 846-R6006JND3TL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6006JND3TL1 |
Description | MOSFET N-CH 600V 6A TO252 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 6A (Tc) 86W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 936mOhm @ 3A, 15V | |
Vgs(th) (Max) @ Id | 7V @ 800µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.5 nC @ 15 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 410 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 86W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.71000 | $19.71 |
10 | $15.33000 | $153.30 |
100 | $11.05530 | $1,105.53 |
500 | $9.82414 | $4,912.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $8.02625 | $20,065.62 |