Similar




R6004ENJTL | |
|---|---|
DigiKey Part Number | R6004ENJTLTR-ND - Tape & Reel (TR) R6004ENJTLCT-ND - Cut Tape (CT) R6004ENJTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6004ENJTL |
Description | MOSFET N-CH 600V 4A LPTS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 4A (Tc) 40W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
EDA/CAD Models | R6004ENJTL Models |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 250 pF @ 25 V |
FET Type | Power Dissipation (Max) 40W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LPTS |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 980mOhm @ 1.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOB4S60L | Alpha & Omega Semiconductor Inc. | 0 | 785-1262-2-ND | $0.00000 | Similar |
| IXFA10N80P | IXYS | 29,606 | IXFA10N80P-ND | $48.75000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.43000 | $17.43 |
| 10 | $11.10700 | $111.07 |
| 100 | $7.49640 | $749.64 |
| 500 | $5.95072 | $2,975.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.45357 | $5,453.57 |
| 2,000 | $5.03547 | $10,070.94 |
| 3,000 | $4.82251 | $14,467.53 |
| 5,000 | $4.58319 | $22,915.95 |
| 7,000 | $4.44152 | $31,090.64 |
| 10,000 | $4.30388 | $43,038.80 |



