MFR Recommended
Similar

R6004ENDTL | |
|---|---|
DigiKey Part Number | R6004ENDTLTR-ND - Tape & Reel (TR) R6004ENDTLCT-ND - Cut Tape (CT) R6004ENDTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6004ENDTL |
Description | MOSFET N-CH 600V 4A CPT3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 4A (Tc) 20W (Tc) Surface Mount CPT3 |
Datasheet | Datasheet |
EDA/CAD Models | R6004ENDTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 980mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 250 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 20W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | CPT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.44000 | $16.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.65104 | $11,627.60 |
| 5,000 | $4.33738 | $21,686.90 |
| 7,500 | $4.31629 | $32,372.18 |





