RXH070N03TB1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RXH070N03TB1
4th Gen Super Junction MOSFETs R60xxYNx
Presto MOS R600xVNx Series

R6000ENHTB1

DigiKey Part Number
846-R6000ENHTB1TR-ND - Tape & Reel (TR)
846-R6000ENHTB1CT-ND - Cut Tape (CT)
846-R6000ENHTB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R6000ENHTB1
Description
600V 0.5A, SOP8, LOW-NOISE POWER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 500mA (Ta) 2W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8.8Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id
5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
4.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
45 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,064
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.61000$11.61
10$7.34300$73.43
100$4.86920$486.92
500$3.80812$1,904.06
1,000$3.46658$3,466.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.09688$7,742.20
5,000$2.86617$14,330.85
7,500$2.75198$20,639.85
12,500$2.67540$33,442.50
Manufacturers Standard Package