MFR Recommended
Similar
Similar
Similar

R5207ANDTL | |
|---|---|
DigiKey Part Number | R5207ANDTL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5207ANDTL |
Description | MOSFET N-CH 525V 7A CPT3 |
Customer Reference | |
Detailed Description | N-Channel 525 V 7A (Ta) 40W (Tc) Surface Mount CPT3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±30V |
Part Status Last Time Buy | Input Capacitance (Ciss) (Max) @ Vds 500 pF @ 25 V |
FET Type | Power Dissipation (Max) 40W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 525 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package CPT3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1Ohm @ 3.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R6007END3TL1 | Rohm Semiconductor | 1,011 | 846-R6007END3TL1CT-ND | $25.32000 | MFR Recommended |
| STD7N52K3 | STMicroelectronics | 0 | 497-10016-2-ND | $4.81300 | Similar |
| TK6P53D(T6RSS-Q) | Toshiba Semiconductor and Storage | 353 | 264-TK6P53D(T6RSS-Q)CT-ND | $20.31000 | Similar |
| TK7P50D(T6RSS-Q) | Toshiba Semiconductor and Storage | 1,876 | 264-TK7P50D(T6RSS-Q)CT-ND | $20.31000 | Similar |
| FDD6N50FTM | onsemi | 6,011 | FDD6N50FTMCT-ND | $15.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.55352 | $18,883.80 |





