Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

R5011ANJTL | |
|---|---|
DigiKey Part Number | R5011ANJTL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5011ANJTL |
Description | MOSFET N-CH 500V 11A LPTS |
Customer Reference | |
Detailed Description | N-Channel 500 V 11A (Ta) 75W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 500mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 75W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LPTS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.64029 | $13,640.29 |
| 2,000 | $13.47299 | $26,945.98 |






