Mosfet Array 12V 4.5A 1.5W Surface Mount TSMT8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 12V 4.5A 1.5W Surface Mount TSMT8
846~TSMT8~~8

QS8J1TR

DigiKey Part Number
QS8J1TR-ND - Tape & Reel (TR)
QS8J1CT-ND - Cut Tape (CT)
QS8J1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QS8J1TR
Description
MOSFET 2P-CH 12V 4.5A TSMT8
Customer Reference
Detailed Description
Mosfet Array 12V 4.5A 1.5W Surface Mount TSMT8
Datasheet
 Datasheet
EDA/CAD Models
QS8J1TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 1mA
Manufacturer
Rohm Semiconductor
Gate Charge (Qg) (Max) @ Vgs
31nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2450pF @ 6V
Part Status
Not For New Designs
Power - Max
1.5W
Technology
MOSFET (Metal Oxide)
Operating Temperature
150°C (TJ)
Configuration
2 P-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SMD, Flat Leads
Drain to Source Voltage (Vdss)
12V
Supplier Device Package
TSMT8
Current - Continuous Drain (Id) @ 25°C
4.5A
Base Product Number
Rds On (Max) @ Id, Vgs
29mOhm @ 4.5A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QS8J2TRRohm Semiconductor6,461846-QS8J2CT-ND$12.99000Similar
In-Stock: 4,364
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.98000$13.98
10$8.87100$88.71
100$5.94330$594.33
500$4.68610$2,343.05
1,000$4.28159$4,281.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.76802$11,304.06
6,000$3.50961$21,057.66
9,000$3.45303$31,077.27
Manufacturers Standard Package