
QS6M4TR | |
|---|---|
DigiKey Part Number | QS6M4TR-ND - Tape & Reel (TR) QS6M4CT-ND - Cut Tape (CT) QS6M4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QS6M4TR |
Description | MOSFET N/P-CH 30V/20V 1.5A TSMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V, 20V 1.5A 1.25W Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
EDA/CAD Models | QS6M4TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V, 20V | |
Current - Continuous Drain (Id) @ 25°C | 1.5A | |
Rds On (Max) @ Id, Vgs | 230mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 1.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 80pF @ 10V | |
Power - Max | 1.25W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSMT6 (SC-95) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.47000 | $8.47 |
| 10 | $5.27800 | $52.78 |
| 100 | $3.43660 | $343.66 |
| 500 | $2.64420 | $1,322.10 |
| 1,000 | $2.38892 | $2,388.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.06445 | $6,193.35 |
| 6,000 | $1.90104 | $11,406.24 |
| 9,000 | $1.81779 | $16,360.11 |
| 15,000 | $1.72427 | $25,864.05 |
| 21,000 | $1.66889 | $35,046.69 |
| 30,000 | $1.61507 | $48,452.10 |

