
QS5Y1TR | |
|---|---|
DigiKey Part Number | QS5Y1TRTR-ND - Tape & Reel (TR) QS5Y1TRCT-ND - Cut Tape (CT) QS5Y1TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QS5Y1TR |
Description | TRANS NPN/PNP 30V 3A TSMT5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP (Emitter Coupled) 30V 3A 300MHz, 270MHz 1.25W Surface Mount TSMT5 |
Datasheet | Datasheet |
EDA/CAD Models | QS5Y1TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP (Emitter Coupled) | |
Current - Collector (Ic) (Max) | 3A | |
Voltage - Collector Emitter Breakdown (Max) | 30V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 1.25W | |
Frequency - Transition | 300MHz, 270MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSMT5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 10 | $5.76300 | $57.63 |
| 100 | $3.78190 | $378.19 |
| 500 | $2.92850 | $1,464.25 |
| 1,000 | $2.65365 | $2,653.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.30440 | $6,913.20 |
| 6,000 | $2.12859 | $12,771.54 |
| 9,000 | $2.03900 | $18,351.00 |
| 15,000 | $1.93837 | $29,075.55 |
| 21,000 | $1.93205 | $40,573.05 |

