
QS5U33TR | |
---|---|
DigiKey Part Number | QS5U33TRTR-ND - Tape & Reel (TR) QS5U33TRCT-ND - Cut Tape (CT) QS5U33TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QS5U33TR |
Description | MOSFET P-CH 30V 2A TSMT5 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 2A (Ta) 1.25W (Ta) Surface Mount TSMT5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 135mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.4 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 310 pF @ 10 V | |
FET Feature | Schottky Diode (Isolated) | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT5 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.32000 | $6.32 |
10 | $5.27100 | $52.71 |
100 | $3.62930 | $362.93 |
500 | $2.88830 | $1,444.15 |
1,000 | $2.63877 | $2,638.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.29120 | $6,873.60 |
6,000 | $2.11621 | $12,697.26 |
9,000 | $2.00882 | $18,079.38 |
15,000 | $1.92691 | $28,903.65 |
21,000 | $1.91932 | $40,305.72 |