P-Channel 20 V 2A (Ta) 1.25W (Ta) Surface Mount TSMT5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS5U28TR

DigiKey Part Number
QS5U28TR-ND - Tape & Reel (TR)
QS5U28CT-ND - Cut Tape (CT)
QS5U28DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QS5U28TR
Description
MOSFET P-CH 20V 2A TSMT5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 2A (Ta) 1.25W (Ta) Surface Mount TSMT5
Datasheet
 Datasheet
EDA/CAD Models
QS5U28TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
125mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id
2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
4.8 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
450 pF @ 10 V
FET Feature
Schottky Diode (Isolated)
Power Dissipation (Max)
1.25W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TSMT5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,312
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.29000$9.29
10$5.83700$58.37
100$3.82880$382.88
500$2.96598$1,482.99
1,000$2.68818$2,688.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.33523$7,005.69
6,000$2.15753$12,945.18
9,000$2.06701$18,603.09
15,000$1.96532$29,479.80
21,000$1.96288$41,220.48
Manufacturers Standard Package