
PTZTFTE2510B | |
|---|---|
DigiKey Part Number | 846-PTZTFTE2510BTR-ND - Tape & Reel (TR) 846-PTZTFTE2510BCT-ND - Cut Tape (CT) 846-PTZTFTE2510BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTZTFTE2510B |
Description | DIODE ZENER 10.6V 1W PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10.6 V 1 W ±5.66% Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.66% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 7 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.96300 | $39.63 |
| 100 | $2.93590 | $293.59 |
| 500 | $2.25138 | $1,125.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.50453 | $2,256.80 |
| 3,000 | $1.45611 | $4,368.33 |
| 4,500 | $1.38923 | $6,251.53 |

