PSL0102 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSL0102WBEB1

DigiKey Part Number
846-1089-2-ND - Tape & Reel (TR)
846-1089-1-ND - Cut Tape (CT)
846-1089-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSL0102WBEB1
Description
LED PSL0102 COOL WHT 5000K 2SMD
Customer Reference
Detailed Description
LED Lighting PSL0102 White, Cool 5000K 3.3V 120mA 2020 (5050 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PSL0102WBEB1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
38lm (Typ)
Current - Test
120mA
Voltage - Forward (Vf) (Typ)
3.3V
Lumens/Watt @ Current - Test
95 lm/W
CRI (Color Rendering Index)
80
Current - Max
200mA
Viewing Angle
-
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Thermal Resistance of Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 697
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
* All Digi-Reel orders will add a $55.00 reeling fee.