
PMR18EZPFV4L00 | |
|---|---|
DigiKey Part Number | RHM.004ALTR-ND - Tape & Reel (TR) RHM.004ALCT-ND - Cut Tape (CT) RHM.004ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR18EZPFV4L00 |
Description | RES 0.004 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR18EZPFV4L00 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.017" (0.43mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $4.13500 | $41.35 |
| 25 | $3.52520 | $88.13 |
| 50 | $3.14400 | $157.20 |
| 100 | $2.81750 | $281.75 |
| 250 | $2.46052 | $615.13 |
| 500 | $2.23658 | $1,118.29 |
| 1,000 | $2.04650 | $2,046.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.70795 | $8,539.75 |
| 10,000 | $1.59731 | $15,973.10 |
| 15,000 | $1.54049 | $23,107.35 |
| 25,000 | $1.47623 | $36,905.75 |
| 35,000 | $1.43795 | $50,328.25 |
| 50,000 | $1.41821 | $70,910.50 |

