
PMR10EZPJ000 | |
|---|---|
DigiKey Part Number | 846-PMR10EZPJ000TR-ND - Tape & Reel (TR) 846-PMR10EZPJ000CT-ND - Cut Tape (CT) 846-PMR10EZPJ000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR10EZPJ000 |
Description | RES JUMPER ZERO OHM 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Jumper Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR10EZPJ000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Jumper | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.82000 | $28.20 |
| 25 | $2.39400 | $59.85 |
| 50 | $2.12780 | $106.39 |
| 100 | $1.90080 | $190.08 |
| 250 | $1.65152 | $412.88 |
| 500 | $1.49550 | $747.75 |
| 1,000 | $1.36280 | $1,362.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.12648 | $5,632.40 |
| 10,000 | $1.04923 | $10,492.30 |
| 15,000 | $1.00956 | $15,143.40 |
| 25,000 | $0.96468 | $24,117.00 |
| 35,000 | $0.93796 | $32,828.60 |
| 50,000 | $0.91183 | $45,591.50 |

