
PML18EZPGV2L00 | |
---|---|
DigiKey Part Number | 846-PML18EZPGV2L00TR-ND - Tape & Reel (TR) 846-PML18EZPGV2L00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PML18EZPGV2L00 |
Description | ULTRA-LOW OHMIC CHIP RESISTORS F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±2% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $3.19400 | $31.94 |
25 | $2.70640 | $67.66 |
50 | $2.42880 | $121.44 |
100 | $2.20630 | $220.63 |
250 | $1.98212 | $495.53 |
500 | $1.85224 | $926.12 |
1,000 | $1.74894 | $1,748.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.58338 | $7,916.90 |
10,000 | $1.53499 | $15,349.90 |
15,000 | $1.51139 | $22,670.85 |
25,000 | $1.48580 | $37,145.00 |
35,000 | $1.47880 | $51,758.00 |