
PDZVTR9.1B | |
---|---|
DigiKey Part Number | PDZVTR9.1BTR-ND - Tape & Reel (TR) PDZVTR9.1BCT-ND - Cut Tape (CT) PDZVTR9.1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTR9.1B |
Description | DIODE ZENER 9.65V 1W PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.65 V 1 W ±5.7% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTR9.1B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.7% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 6 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDTM | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.20000 | $4.20 |
10 | $2.88100 | $28.81 |
100 | $1.96000 | $196.00 |
500 | $1.45212 | $726.06 |
1,000 | $1.25950 | $1,259.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.77175 | $2,315.25 |