VS20VUA1LAMTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDZVTR33B

DigiKey Part Number
PDZVTR33BTR-ND - Tape & Reel (TR)
PDZVTR33BCT-ND - Cut Tape (CT)
PDZVTR33BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZVTR33B
Description
DIODE ZENER 35V 1W PMDTM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 35 V 1 W ±5.71% Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
PDZVTR33B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.71%
Power - Max
1 W
Impedance (Max) (Zzt)
18 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 25 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDTM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,074
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.37100$23.71
100$1.60520$160.52
500$1.25126$625.63
1,000$1.13602$1,136.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.79850$2,395.50
6,000$0.78204$4,692.24
9,000$0.77175$6,945.75
Manufacturers Standard Package