
PDZVTR3.3B | |
|---|---|
DigiKey Part Number | 846-PDZVTR3.3BTR-ND - Tape & Reel (TR) 846-PDZVTR3.3BCT-ND - Cut Tape (CT) 846-PDZVTR3.3BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTR3.3B |
Description | DIODE ZENER 3.3V 1W PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 1 W ±6.06% Surface Mount PMDTM |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 80 µA @ 1 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package PMDTM |
Tolerance ±6.06% | Base Product Number |
Power - Max 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $2.93500 | $29.35 |
| 100 | $1.86460 | $186.46 |
| 500 | $1.40242 | $701.21 |
| 1,000 | $1.25329 | $1,253.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.06340 | $3,190.20 |
| 6,000 | $0.96770 | $5,806.20 |
| 9,000 | $0.91892 | $8,270.28 |
| 15,000 | $0.86409 | $12,961.35 |
| 21,000 | $0.83161 | $17,463.81 |
| 30,000 | $0.80005 | $24,001.50 |

