VS20VUA1LAMTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDZVTR18B

DigiKey Part Number
PDZVTR18BTR-ND - Tape & Reel (TR)
PDZVTR18BCT-ND - Cut Tape (CT)
PDZVTR18BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZVTR18B
Description
DIODE ZENER 18V 1W PMDTM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 1 W ±6.01% Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
PDZVTR18B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.01%
Power - Max
1 W
Impedance (Max) (Zzt)
12 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 13 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDTM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,668
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.63600$26.36
100$1.63400$163.40
500$1.31196$655.98
1,000$1.05101$1,051.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.76362$2,290.86
6,000$0.73078$4,384.68
9,000$0.69794$6,281.46
Manufacturers Standard Package