
PDZVTR15B | |
|---|---|
DigiKey Part Number | PDZVTR15BTR-ND - Tape & Reel (TR) PDZVTR15BCT-ND - Cut Tape (CT) PDZVTR15BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTR15B |
Description | DIODE ZENER 15.6V 1W PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15.6 V 1 W ±5.77% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTR15B Models |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 11 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package PMDTM |
Tolerance ±5.77% | Base Product Number |
Power - Max 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.18200 | $31.82 |
| 100 | $2.02910 | $202.91 |
| 500 | $1.53084 | $765.42 |
| 1,000 | $1.36995 | $1,369.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.16532 | $3,495.96 |
| 6,000 | $1.06216 | $6,372.96 |
| 9,000 | $1.00957 | $9,086.13 |
| 15,000 | $0.95048 | $14,257.20 |
| 21,000 | $0.91548 | $19,225.08 |
| 30,000 | $0.88147 | $26,444.10 |

