
PDZVTR10B | |
---|---|
DigiKey Part Number | PDZVTR10BTR-ND - Tape & Reel (TR) PDZVTR10BCT-ND - Cut Tape (CT) PDZVTR10BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTR10B |
Description | DIODE ZENER 10.6V 1W PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10.6 V 1 W ±5.66% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTR10B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.66% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 7 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDTM | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.54000 | $3.54 |
10 | $2.37100 | $23.71 |
100 | $1.60520 | $160.52 |
500 | $1.25126 | $625.63 |
1,000 | $1.13602 | $1,136.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.78204 | $2,346.12 |
6,000 | $0.77381 | $4,642.86 |
9,000 | $0.77175 | $6,945.75 |