
PDZVTFTR4.3B | |
|---|---|
DigiKey Part Number | PDZVTFTR4.3BTR-ND - Tape & Reel (TR) PDZVTFTR4.3BCT-ND - Cut Tape (CT) PDZVTFTR4.3BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTFTR4.3B |
Description | DIODE ZENER 4.55V 1W PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.55 V 1 W ±5.81% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTFTR4.3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.81% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDTM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $2.15400 | $21.54 |
| 100 | $1.39770 | $139.77 |
| 500 | $1.10168 | $550.84 |
| 1,000 | $1.04413 | $1,044.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.87148 | $2,614.44 |
| 6,000 | $0.87014 | $5,220.84 |
| 9,000 | $0.85405 | $7,686.45 |
| 15,000 | $0.80680 | $12,102.00 |
| 21,000 | $0.76049 | $15,970.29 |



