VS20VUA1LAMTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDZVTFTR3.0B

DigiKey Part Number
PDZVTFTR3.0BTR-ND - Tape & Reel (TR)
PDZVTFTR3.0BCT-ND - Cut Tape (CT)
PDZVTFTR3.0BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZVTFTR3.0B
Description
DIODE ZENER 3.2V 1W PMDTM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 3.2 V 1 W ±6.67% Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
PDZVTFTR3.0B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.67%
Power - Max
1 W
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDTM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,449
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.34600$23.46
100$1.58880$158.88
500$1.23480$617.40
1,000$1.11955$1,119.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.06865$3,205.95
6,000$0.88906$5,334.36
9,000$0.76146$6,853.14
Manufacturers Standard Package