


PBZTBR13.3B | |
---|---|
DigiKey Part Number | 846-PBZTBR13.3BTR-ND - Tape & Reel (TR) 846-PBZTBR13.3BCT-ND - Cut Tape (CT) 846-PBZTBR13.3BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBZTBR13.3B |
Description | DIODE ZENER 3.5V 1W SMBP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.5 V 1 W ±10% Surface Mount SMBP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 1 W | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMBP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.83000 | $6.83 |
10 | $4.19800 | $41.98 |
100 | $2.76680 | $276.68 |
500 | $2.17012 | $1,085.06 |
1,000 | $1.85977 | $1,859.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.49822 | $4,494.66 |
6,000 | $1.42414 | $8,544.84 |
9,000 | $1.40047 | $12,604.23 |
15,000 | $1.39566 | $20,934.90 |
21,000 | $1.28069 | $26,894.49 |
30,000 | $1.24509 | $37,352.70 |