


PBZLTBR1150 | |
|---|---|
DigiKey Part Number | 846-PBZLTBR1150TR-ND - Tape & Reel (TR) 846-PBZLTBR1150CT-ND - Cut Tape (CT) 846-PBZLTBR1150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBZLTBR1150 |
Description | 1000MW, 120V, DO-214AA(SMB), ZEN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 150 V 1 W ±6.67% Surface Mount SMBP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.67% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 1250 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 120 V | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMBP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $3.88900 | $38.89 |
| 100 | $2.50920 | $250.92 |
| 500 | $1.91298 | $956.49 |
| 1,000 | $1.72060 | $1,720.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.47609 | $4,428.27 |
| 6,000 | $1.35289 | $8,117.34 |
| 9,000 | $1.29010 | $11,610.90 |
| 15,000 | $1.21956 | $18,293.40 |
| 21,000 | $1.17779 | $24,733.59 |
| 30,000 | $1.13719 | $34,115.70 |


