
MSL0101RGBU1 | |
---|---|
DigiKey Part Number | 846-1189-2-ND - Tape & Reel (TR) 846-1189-1-ND - Cut Tape (CT) 846-1189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSL0101RGBU1 |
Description | LED RGB DIFFUSED 2709 SMD R/A |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.3V Green, 3.2V Blue 7-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | MSL0101RGBU1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.40mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3.3V Green, 3.2V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 7-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 6.90mm L x 2.20mm W | |
Height (Max) | 2.15mm | |
Base Product Number |