
MMST8098T146 | |
|---|---|
DigiKey Part Number | 846-MMST8098T146TR-ND - Tape & Reel (TR) 846-MMST8098T146CT-ND - Cut Tape (CT) 846-MMST8098T146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMST8098T146 |
Description | TRANS NPN 60V 0.2A SMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 200 mA 350MHz 350 mW Surface Mount SMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Power - Max | 350 mW | |
Frequency - Transition | 350MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.38400 | $23.84 |
| 100 | $1.50950 | $150.95 |
| 500 | $1.13046 | $565.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.85191 | $2,555.73 |
| 6,000 | $0.77326 | $4,639.56 |
| 9,000 | $0.73317 | $6,598.53 |
| 15,000 | $0.68810 | $10,321.50 |
| 21,000 | $0.66140 | $13,889.40 |
| 30,000 | $0.63545 | $19,063.50 |
| 75,000 | $0.57851 | $43,388.25 |

