MMBZ6V2ALFHT116 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2,069
Unit Price: $4.77000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2,694
Unit Price: $1.40000
Datasheet
BZX84B8V2LFHT116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ6V2ALFHT116

DigiKey Part Number
MMBZ6V2ALFHT116TR-ND - Tape & Reel (TR)
MMBZ6V2ALFHT116CT-ND - Cut Tape (CT)
MMBZ6V2ALFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ6V2ALFHT116
Description
TVS DIODE 3VWM 8.7VC SSD3
Customer Reference
Detailed Description
8.7V Clamp 2.76A Ipp Tvs Diode Surface Mount SSD3
Datasheet
 Datasheet
EDA/CAD Models
MMBZ6V2ALFHT116 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3V (Max)
Voltage - Breakdown (Min)
5.89V
Voltage - Clamping (Max) @ Ipp
8.7V
Current - Peak Pulse (10/1000µs)
2.76A
Power - Peak Pulse
24W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
180pF @ 1MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable