46V Clamp 870mA Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ33VALYT116

DigiKey Part Number
846-MMBZ33VALYT116TR-ND - Tape & Reel (TR)
846-MMBZ33VALYT116CT-ND - Cut Tape (CT)
846-MMBZ33VALYT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ33VALYT116
Description
TVS DIODE 26VWM 46VC SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
46V Clamp 870mA Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
26V (Max)
Voltage - Breakdown (Min)
31.35V
Voltage - Clamping (Max) @ Ipp
46V
Current - Peak Pulse (10/1000µs)
870mA
Power - Peak Pulse
40W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,590
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.95000$3.95
10$2.56500$25.65
100$1.70680$170.68
500$1.28354$641.77
1,000$1.14673$1,146.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.90437$2,713.11
6,000$0.87970$5,278.20
9,000$0.73171$6,585.39
15,000$0.70294$10,544.10
21,000$0.67827$14,243.67
Manufacturers Standard Package