MMBZ27VCLFHT116 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 5,400
Unit Price: $5.01000
Datasheet
BZX84B8V2LFHT116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ27VCLFHT116

DigiKey Part Number
MMBZ27VCLFHT116TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ27VCLFHT116
Description
TVS DIODE 22VWM 38VC SSD3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
38V Clamp 1A Ipp Tvs Diode Surface Mount SSD3
Datasheet
 Datasheet
EDA/CAD Models
MMBZ27VCLFHT116 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V (Max)
Voltage - Breakdown (Min)
25.65V
Voltage - Clamping (Max) @ Ipp
38V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
40W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.49014$1,470.42
6,000$0.44064$2,643.84
9,000$0.41539$3,738.51
15,000$0.38700$5,805.00
21,000$0.37017$7,773.57
30,000$0.35381$10,614.30
75,000$0.31789$23,841.75
150,000$0.29570$44,355.00
Manufacturers Standard Package