MMBZ20VALFHT116 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3,000
Unit Price: $3.04000
Datasheet
28V Clamp 1.4A Ipp Tvs Diode Surface Mount SSD3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ20VALFHT116

DigiKey Part Number
MMBZ20VALFHT116TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ20VALFHT116
Description
TVS DIODE 17VWM 28VC SSD3
Customer Reference
Detailed Description
28V Clamp 1.4A Ipp Tvs Diode Surface Mount SSD3
Datasheet
 Datasheet
EDA/CAD Models
MMBZ20VALFHT116 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V (Max)
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
28V
Current - Peak Pulse (10/1000µs)
1.4A
Power - Peak Pulse
40W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
55pF @ 1MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.34752$1,042.56
6,000$0.31062$1,863.72
9,000$0.29179$2,626.11
15,000$0.27060$4,059.00
21,000$0.25805$5,419.05
30,000$0.24583$7,374.90
75,000$0.21901$16,425.75
150,000$0.20243$30,364.50
300,000$0.18850$56,550.00
Manufacturers Standard Package