
MMBZ16VALYT116 | |
|---|---|
DigiKey Part Number | 846-MMBZ16VALYT116TR-ND - Tape & Reel (TR) 846-MMBZ16VALYT116CT-ND - Cut Tape (CT) 846-MMBZ16VALYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ16VALYT116 |
Description | TVS DIODE 13VWM 23VC SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23V Clamp 1.7A Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 13V (Max) | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 23V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.68800 | $26.88 |
| 100 | $1.70680 | $170.68 |
| 500 | $1.28354 | $641.77 |
| 1,000 | $1.14673 | $1,146.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.12799 | $3,383.97 |
| 6,000 | $0.88628 | $5,317.68 |
| 9,000 | $0.67827 | $6,104.43 |


