ML9470-12GAZ0AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML9470-12GAZ0AA

DigiKey Part Number
ML9470-12GAZ0AA-ND
Manufacturer
Manufacturer Product Number
ML9470-12GAZ0AA
Description
IC DRVR 160 SEGMENT 100QFP
Customer Reference
Detailed Description
LCD Driver 100-QFP (14x20)
Datasheet
 Datasheet
EDA/CAD Models
ML9470-12GAZ0AA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tray
Part Status
Active
Display Type
LCD
Configuration
160 Segment
Interface
Serial
Digits or Characters
-
Current - Supply
500 µA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
100-BQFP
Supplier Device Package
100-QFP (14x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable