
ML62Q2035-NNNTDZWATZ | |
|---|---|
DigiKey Part Number | 846-ML62Q2035-NNNTDZWATZTR-ND - Tape & Reel (TR) 846-ML62Q2035-NNNTDZWATZCT-ND - Cut Tape (CT) 846-ML62Q2035-NNNTDZWATZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML62Q2035-NNNTDZWATZ |
Description | 16-BIT MICRO CONTROLLER : ML62Q2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | nX-U16/100 ML62Q2000 Microcontroller IC 16-Bit 16MHz 32KB (32K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | nX-U16/100 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 15 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 5x12b SAR; D/A 2x8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $12.36641 | $24,732.82 |
| 4,000 | $11.99552 | $47,982.08 |
| 6,000 | $11.80858 | $70,851.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.38000 | $21.38 |
| 10 | $17.93900 | $179.39 |
| 25 | $16.63040 | $415.76 |
| 100 | $14.89740 | $1,489.74 |
| 250 | $13.94664 | $3,486.66 |
| 500 | $13.38394 | $6,691.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.55000 | $20.55 |
| 10 | $17.24900 | $172.49 |
| 25 | $15.99240 | $399.81 |
| 100 | $14.32430 | $1,432.43 |
| 250 | $13.41024 | $3,352.56 |
| 500 | $12.82160 | $6,410.80 |
| 1,000 | $12.31729 | $12,317.29 |

