
ML62Q1722-NNNTBZ0BX | |
|---|---|
DigiKey Part Number | 846-ML62Q1722-NNNTBZ0BXTR-ND - Tape & Reel (TR) 846-ML62Q1722-NNNTBZ0BXCT-ND - Cut Tape (CT) 846-ML62Q1722-NNNTBZ0BXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML62Q1722-NNNTBZ0BX |
Description | IC MCU 16BIT 64KB FLASH 48TQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | nX-U16/100 ML621700 Microcontroller IC 16-Bit 24MHz 64KB (64K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | nX-U16/100 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | I2C, SSP, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 53 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 12x10b; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TQFP (7x7) | |
Package / Case | 48-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.62000 | $48.62 |
| 10 | $40.31900 | $403.19 |
| 25 | $37.46400 | $936.60 |
| 100 | $33.85450 | $3,385.45 |
| 250 | $31.95880 | $7,989.70 |
| 500 | $30.76848 | $15,384.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $29.76661 | $29,766.61 |
| 2,000 | $28.93229 | $57,864.58 |

