
ML62Q1550-NNNTBZ0BX | |
---|---|
DigiKey Part Number | ML62Q1550-NNNTBZ0BXTR-ND - Tape & Reel (TR) ML62Q1550-NNNTBZ0BXCT-ND - Cut Tape (CT) ML62Q1550-NNNTBZ0BXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML62Q1550-NNNTBZ0BX |
Description | IC MCU 16BIT 32KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | nX-U16/100 ML621500 Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | nX-U16/100 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, SSP, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 58 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 12x10b; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (10x10) | |
Package / Case | 64-TQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.59000 | $44.59 |
10 | $36.99900 | $369.99 |
25 | $34.36480 | $859.12 |
100 | $31.01790 | $3,101.79 |
250 | $29.25348 | $7,313.37 |
500 | $28.14222 | $14,071.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $27.20567 | $27,205.67 |
2,000 | $26.42440 | $52,848.80 |
3,000 | $26.03155 | $78,094.65 |