
ML62Q1544-NNNTBZ0BX | |
---|---|
DigiKey Part Number | ML62Q1544-NNNTBZ0BXTR-ND - Tape & Reel (TR) ML62Q1544-NNNTBZ0BXCT-ND - Cut Tape (CT) ML62Q1544-NNNTBZ0BXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML62Q1544-NNNTBZ0BX |
Description | IC MCU 16BIT 128KB FLASH 52TQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | nX-U16/100 ML621500 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 52-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | nX-U16/100 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, SSP, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 46 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 12x10b; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 52-TQFP (10x10) | |
Package / Case | 52-TQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.30000 | $50.30 |
10 | $41.69500 | $416.95 |
25 | $38.74320 | $968.58 |
100 | $35.02060 | $3,502.06 |
250 | $33.06860 | $8,267.15 |
500 | $31.84318 | $15,921.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $28.77084 | $28,770.84 |