
ML62Q1367-NNNTBZ0BX | |
|---|---|
DigiKey Part Number | ML62Q1367-NNNTBZ0BXTR-ND - Tape & Reel (TR) ML62Q1367-NNNTBZ0BXCT-ND - Cut Tape (CT) ML62Q1367-NNNTBZ0BXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML62Q1367-NNNTBZ0BX |
Description | IC MCU 16BIT 64KB FLASH 32TQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | nX-U16/100 ML621300 Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 32-TQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b; D/A 1x8b |
Core Processor nX-U16/100 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 25MHz | Mounting Type Surface Mount |
Connectivity I2C, SSP, UART/USART | Supplier Device Package 32-TQFP (7x7) |
Peripherals POR, PWM, WDT | Package / Case 32-TQFP |
Number of I/O 28 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.30000 | $33.30 |
| 10 | $27.69000 | $276.90 |
| 25 | $25.69400 | $642.35 |
| 100 | $23.11470 | $2,311.47 |
| 250 | $21.73536 | $5,433.84 |
| 500 | $20.85992 | $10,429.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $20.11776 | $20,117.76 |



