
ML62Q1335-NNNTDZ0ATL | |
|---|---|
DigiKey Part Number | 846-ML62Q1335-NNNTDZ0ATLTR-ND - Tape & Reel (TR) 846-ML62Q1335-NNNTDZ0ATLCT-ND - Cut Tape (CT) 846-ML62Q1335-NNNTDZ0ATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML62Q1335-NNNTDZ0ATL |
Description | IC MCU 16BIT 32KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | nX-U16/100 ML62Q1300 Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | nX-U16/100 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, SSP, UART/USART | |
Peripherals | POR, LED, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 8x10b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.34000 | $30.34 |
| 10 | $25.26500 | $252.65 |
| 25 | $23.43800 | $585.95 |
| 100 | $21.06510 | $2,106.51 |
| 250 | $19.79048 | $4,947.62 |
| 500 | $18.97900 | $9,489.50 |
| 1,000 | $18.28988 | $18,289.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $17.71142 | $35,422.84 |

