
ML22Q663-NNNTBZ0BX | |
---|---|
DigiKey Part Number | 846-ML22Q663-NNNTBZ0BXTR-ND - Tape & Reel (TR) 846-ML22Q663-NNNTBZ0BXCT-ND - Cut Tape (CT) 846-ML22Q663-NNNTBZ0BXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML22Q663-NNNTBZ0BX |
Description | IC AUDIO SIGNAL PROCESSOR 32TQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 4 Channel 32-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio Signal Processor | |
Applications | Audio Systems | |
Number of Channels | 4 | |
Interface | I2C, SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 70°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.38000 | $50.38 |
10 | $38.64900 | $386.49 |
25 | $35.71720 | $892.93 |
100 | $32.49500 | $3,249.50 |
250 | $30.95892 | $7,739.73 |
500 | $30.03314 | $15,016.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $29.27110 | $29,271.10 |
2,000 | $28.64391 | $57,287.82 |