Direct

MCR18EZHFSR068 | |
|---|---|
DigiKey Part Number | RHM.068RTR-ND - Tape & Reel (TR) RHM.068RCT-ND - Cut Tape (CT) RHM.068RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR18EZHFSR068 |
Description | RES 0.068 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 68 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18EZHFSR068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | 200/ +800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.54972 | $2,748.60 |


