
MCR18ERTF3650 | |
---|---|
DigiKey Part Number | RHM365CJTR-ND - Tape & Reel (TR) RHM365CJCT-ND - Cut Tape (CT) RHM365CJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR18ERTF3650 |
Description | RES SMD 365 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 365 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18ERTF3650 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.04201 | $210.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23000 | $2.30 |
100 | $0.11170 | $11.17 |
1,000 | $0.06208 | $62.08 |
2,500 | $0.05110 | $127.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.19700 | $1.97 |
50 | $0.12160 | $6.08 |
100 | $0.10020 | $10.02 |
500 | $0.06734 | $33.67 |
1,000 | $0.05781 | $57.81 |